Reference Only
009159002001006
New Product
Board to Board & Mezzanine Connectors VERT CARD EDGE 2WAY 1.6mm THICKNESS
Datasheet
009159002001006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Connectors | |
| Pitch | 2 mm (0.079 in) | |
| Termination Style | Solder | |
| Current Rating | 2 A | |
| Voltage Rating | 250 V | |
| Contact Plating | Tin | |
| Contact Material | Beryllium Copper | |
| Housing Material | Nylon | |
| Series | 00-9159 | |
| Packaging | Reel | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |