Reference Only
03063C223KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT KGL15ZR71E223KT NEW GLOBAL PN 25V .022uF A 581-KGL15ZR71E223KT
Datasheet
KGL15ZR71E223KT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 22 nF | |
| Voltage Rating DC | 25 VDC | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Case Code - in | 0306 (Reversed) | |
| Case Code - mm | 0816 (Reversed) | |
| Termination Style | SMD/SMT | |
| Termination | Standard | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 0.81 mm (0.032 in) | |
| Width | 1.6 mm (0.063 in) | |
| Height | 0.56 mm (0.022 in) | |
| Product | Reverse Geometry Type MLCCs | |
| Series | LICC X7R | |
| Packaging | Reel | |
| Class | Class 2 | |
| Package / Case | 0306 (0816 metric) | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | Low Inductance Capacitor, Reversed | |
| Part # Aliases | KGL15ZR71E223KT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |