Reference Only
109157015001006
New Product
I/O Connectors 15P PLUG SLDR WIRE R F CONTACT
Datasheet
109157015001006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | I/O Connectors | |
| Gender | Male | |
| Number of Positions | 15 Position | |
| Pitch | 1 mm | |
| Mounting Style | Cable | |
| Termination Style | Solder | |
| Series | XX-9157 | |
| Packaging | Reel | |
| Current Rating | 1.5 A | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.160 / Multiples: 580)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 48,81 € | 56.619,60 € |
Need more?
Sign in to add notes