Reference Only

245814010000829+

New Product
Board to Board & Mezzanine Connectors Receptacle 10P 0.3mm Pitch SMT

Manufacturer:

Mfr Part:
245814010000829+

TTI Part:
24-5814-010-000-829+

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryBoard to Board & Mezzanine Connectors
ProductReceptacles
Number of Positions10 Position
Pitch0.3 mm
Termination StyleSolder
Mounting AngleStraight
Stack Height0.6 mm
Current Rating300 mA, 5 A
Voltage Rating50 VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series5814
PackagingReel
Mounting StyleSMD/SMT
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes