Reference Only
309157970000035
New Product
I/O Connectors COVER SCREW VER FOR 3.5MM CABLE
Datasheet
309157970000035 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | I/O Connectors | |
| Product | Accessories | |
| Termination Style | Press Fit | |
| Mounting Angle | Straight | |
| Series | XX-9157 | |
| Packaging | Reel | |
| Accessory Type | Cover | |
| Features | Cover, suits 3.5 mm cable | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |