Reference Only

608263252399808+

Headers & Wire Housings WIRE TO BOARD

Manufacturer:

Mfr Part:
608263252399808+

TTI Part:
60-8263-2523-99-808+

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryHeaders & Wire Housings
ProductContacts
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingTin
Series8263
ApplicationWire-to-Board
PackagingReel
Contact MaterialCopper Alloy
Current Rating3 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.