Reference Only
609159340301000
New Product
Board to Board & Mezzanine Connectors LATCH FOR PLUG USED ON 3 5 WAY
Datasheet
609159340301000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Accessories | |
| Number of Positions | 3 Position | |
| Current Rating | 5 A | |
| Housing Material | Nylon | |
| Series | 60-9159 | |
| Packaging | Reel | |
| Accessory Type | Latch | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.800 / Multiples: 1.400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,247 € | 691,60 € |
Need more?
Sign in to add notes