BR501C335KTA KYOCERA AVX

BR501C335KTA

Multilayer Ceramic Capacitors MLCC - Leaded CECC30701-801

Manufacturer:

Mfr Part:
BR501C335KTA

TTI Part:
BR501C335KTA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
Capacitance3.3 uF
Voltage Rating DC100 VDC
DielectricX7R
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductSMPS Rated MLCCs
PackagingBulk
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeSMPS Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

223In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.