Reference Only
KAF43GR71H105KV
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1812 10% AEC-Q200 FLEXITERM
Datasheet
KAF43GR71H105KV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 1 uF | |
| Voltage Rating DC | 50 VDC | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Case Code - in | 1812 | |
| Case Code - mm | 4532 | |
| Termination Style | SMD/SMT | |
| Termination | Flexible (Soft) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 4.5 mm (0.177 in) | |
| Width | 3.2 mm (0.126 in) | |
| Height | 2.29 mm (0.09 in) | |
| Product | Automotive MLCCs | |
| Qualification | AEC-Q200 | |
| Series | KAF | |
| Packaging | Reel | |
| Class | Class 2 | |
| Package / Case | 1812 (4532 metric) | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | FLEXITERM | |
| Type | Automotive MLCCs NP0 Dielectric | |
| Part # Aliases | 18125C105K4Z2A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5.000In Stock
10.000 expected 02-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,39 € | 390,00 € |
Need more?
Sign in to add notes