Reference Only

KC2016K32.0000C1GE00

Standard Clock Oscillators 32.0000MHZ Clock OSC IL CMOS

Manufacturer:

Mfr Part:
KC2016K32.0000C1GE00

TTI Part:
KC2016K32.0000C1GE00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryStandard Clock Oscillators
Product TypeStandard Oscillators
Package / Case2 mm x 1.6 mm
Frequency32 MHz
Frequency Stability50 PPM
Load Capacitance15 pF
Supply Voltage - Min1.6 V
Supply Voltage - Max3.6 V
Output FormatCMOS
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length2 mm (0.079 in)
Width1.6 mm (0.063 in)
Height0.8 mm (0.031 in)
SeriesKC2016K
PackagingReel
SubcategoryOscillators
Part # AliasesKC2016B32.0000C1GE00

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8543709045
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes