Reference Only

SV05HC103KAR

Multilayer Ceramic Capacitors MLCC - Leaded 3 kVDC .01uF X7R 10 % 9.52 mm

Manufacturer:

Mfr Part:
SV05HC103KAR

TTI Part:
SV05HC103KAR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesSV
Termination StyleRadial
Capacitance10 nF
Voltage Rating DC3 kVDC
DielectricX7R
Tolerance10 %
Lead Spacing9.52 mm
Case StyleConformally Coated
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Length11.9 mm
Width5.08 mm
Height10.2 mm
PackagingBulk
Dissipation Factor DF2.5
Lead Diameter0.64 mm
Lead StyleStraight
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeHigh Voltage Radial Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

594
On Order
594 expected on  from 06-Oct-26
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.