Reference Only
TACT476M010XTA
Tantalum Capacitors - Solid SMD 10V 47uF 20%
Datasheet
TACT476M010XTA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Packaging | Reel | |
| Series | TAC | |
| Capacitance | 47 uF | |
| Voltage Rating DC | 10 VDC | |
| Tolerance | 20 % | |
| ESR | 1 Ohms | |
| Case Code - in | 1210 | |
| Case Code - mm | 3528 | |
| Mfr Case Code | T Case | |
| Length | 3.5 mm (0.138 in) | |
| Width | 2.8 mm (0.11 in) | |
| Height | 1.2 mm (0.047 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination Style | SMD/SMT | |
| Product | Tantalum Solid Standard Grade - Other Various | |
| Dissipation Factor DF | 12 | |
| Leakage Current | 4.7 uA | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,15 € | 2.075,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes