Reference Only

TAP156M020CRW

Tantalum Capacitors - Solid Leaded 20V 15uF 20% ESR=2.3 Ohm

Manufacturer:

Mfr Part:
TAP156M020CRW

TTI Part:
TAP156M020CRW

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance15 uF
Voltage Rating DC20 VDC
Termination StyleRadial
Lead Spacing5 mm (0.197 in)
Length11.5 mm (0.453 in)
Diameter6 mm (0.236 in)
Tolerance20 %
ESR2.3 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeDipped
ProductTantalum Solid Dipped
SeriesTAP
PackagingReel
Dissipation Factor DF8
Lead Diameter0.5 mm
Leakage Current2.4 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add notes