Reference Only
TLN6158M010R0055
Tantalum Capacitors - Solid SMD 10V 1500uF 20% 6030 ESR= 55 mOhm
Datasheet
TLN6158M010R0055 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Packaging | Reel | |
| Series | TLN PulseCap | |
| Capacitance | 1500 uF | |
| Voltage Rating DC | 10 VDC | |
| Tolerance | 20 % | |
| ESR | 55 mOhms | |
| Case Code - in | 6030 | |
| Case Code - mm | 15075 | |
| Mfr Case Code | 6 Case | |
| Length | 14.5 mm (0.571 in) | |
| Width | 7.5 mm (0.295 in) | |
| Height | 2 mm (0.079 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination Style | SMD/SMT | |
| Product | Tantalum Solid Standard Grade - Other Various | |
| Leakage Current | 150 uA | |
| Moisture Sensitive | Yes | |
| Product Type | Tantalum Capacitors | |
| Ripple Current | 1.84 A | |
| Subcategory | Capacitors | |
| Tradename | PulseCap |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |