Reference Only

PTCSL20T101DBE

End of Life
PTC Thermistors TEMPERATURE SENSING PTC 100/C

Manufacturer:

Mfr Part:
PTCSL20T101DBE

TTI Part:
PTCSL20T101DBE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPTC Thermistors
Series2381
Resistance100 Ohms
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 70 C
Maximum Operating Temperature+ 150 C
PackagingBulk
Diameter3.5 mm
Height20 mm
Lead Diameter2.54 mm
Lead Spacing0.4 mm
Length7 mm
Product TypePTC Thermistors
SubcategoryThermistors
TypePTC
Voltage30 V
Width3 mm
Part # Aliases2381-671-91105

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes