
7754295429507040060
Circular DIN Connectors KS M8-D/KS M8-D PUR
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Binder | |
| Product Category | Circular DIN Connectors | |
| Number of Contacts | 4 Contact | |
| Current Rating | 4 A | |
| Voltage Rating | 25 VAC, 60 VDC | |
| IP Rating | IP67 | |
| Series | 818 | |
| Packaging | Bulk | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 48,73 € | 48,73 € | |
| 34,87 € | 697,40 € | |
| 32,02 € | 3.202,00 € |
Need more?
Sign in to add notes