Reference Only

1.5SMC170A

ESD Protection Diodes / TVS Diodes 170V 1500W UniDir

Manufacturer:

Mfr Part:
1.5SMC170A

TTI Part:
1.5SMC170A

EDA / CAD Models

Alternate Part Number

1.5SMC170A/TR13

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage145 V
Termination StyleSMD/SMT
Clamping Voltage234 V
Breakdown Voltage162 V
Package / CaseSMC (DO-214AB)
Peak Pulse Current6.5 A
Pppm - Peak Pulse Power Dissipation1.5 kW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Series1.5SMC
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage3.5 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7a & 7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12.000 / Multiples: 3.000)
Quantity Unit PriceExt. Price
0,20 €2.400,00 €
Need more?
Sign in to add notes