Reference Only
CD0201-T2.0LC
ESD Protection Diodes / TVS Diodes DIO TVS VRWM 2.0V BIDIR 0201 package
Datasheet
CD0201-T2.0LC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Bidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 2 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 4 V | |
| Breakdown Voltage | 5.5 V | |
| Package / Case | 0201 (0603 metric) | |
| Peak Pulse Current | 7 A | |
| Cd - Diode Capacitance | 0.18 pF | |
| Vesd - Voltage ESD Contact | 12 kV | |
| Vesd - Voltage ESD Air Gap | 15 kV | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | TVS Diodes | |
| Series | CD0201 | |
| Packaging | Reel | |
| Subcategory | ESD Protection Diodes / TVS Diodes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 48.000 / Multiples: 12.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,066 € | 3.168,00 € |
Need more?
Sign in to add notes