Reference Only
CDNBS08-T58CC
ESD Protection Diodes / TVS Diodes 58VDC 30KV 24A TVS Diode Array
Datasheet
CDNBS08-T58CC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Unidirectional | |
| Number of Channels | 4 Channel | |
| Working Voltage | 58 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 100 V | |
| Breakdown Voltage | 64.4 V | |
| Package / Case | SOIC-8 | |
| Peak Pulse Current | 24 A | |
| Pppm - Peak Pulse Power Dissipation | 2.7 kW | |
| Cd - Diode Capacitance | 55 pF | |
| Vesd - Voltage ESD Contact | 30 kV | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Product | TVS Diodes | |
| Series | CDNBS08-T03-T36C | |
| Packaging | Reel | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Vf - Forward Voltage | 1 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10.000 / Multiples: 2.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,316 € | 3.160,00 € |
Need more?
Sign in to add notes