Reference Only
DR221-333AE
Common Mode Chokes / Filters 33uH 200mA SMT
Datasheet
DR221-333AE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Common Mode Chokes / Filters | |
| Series | DR221 | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Inductance | 33 uH | |
| Impedance | 1 kOhms | |
| Tolerance | - 30 %, + 50 % | |
| Maximum DC Current | 200 mA | |
| Maximum DC Resistance | 270 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 5 mm | |
| Width | 3.3 mm | |
| Height | 3.3 mm | |
| Packaging | Reel | |
| Product | Common Mode Chokes | |
| Type | Data Line Filter | |
| Core Material | Ferrite | |
| Lead Spacing | 1.27 mm | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 30 MHz to 250 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 85045000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,727 € | 363,50 € | |
| 0,698 € | 698,00 € | |
| 0,691 € | 1.036,50 € | |
| 0,651 € | 1.627,50 € | |
| 0,645 € | 3.225,00 € | |
| 0,639 € | 4.792,50 € | |
| 0,632 € | 9.480,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes