Reference Only

SMAJ14A-Q

ESD Protection Diodes / TVS Diodes 14volts 400W 5% Uni-Dir. AEC-Q101

Manufacturer:

Mfr Part:
SMAJ14A-Q

TTI Part:
SMAJ14A-Q

EDA / CAD Models

Alternate Part Number

SMAJE14AH

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage14 V
Termination StyleSMD/SMT
Clamping Voltage23.2 V
Breakdown Voltage15.6 V
Package / CaseSMA (DO-214AC)
Ipp - Peak Pulse Current17.2 A
Pppm - Peak Pulse Power Dissipation400 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesSMAJ-Q
QualificationAEC-Q101
PackagingReel
Pd - Power Dissipation1 W
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20.000 / Multiples: 5.000)
Quantity Unit PriceExt. Price
0,04 €800,00 €
Need more?

My Notes

Sign into see notes.