Reference Only

SMBJ12CA-Q

ESD Protection Diodes / TVS Diodes 12volts 600W 5% Bi-Dir. AEC-Q101

Manufacturer:

Mfr Part:
SMBJ12CA-Q

TTI Part:
SMBJ12CA-Q

EDA / CAD Models

Alternate Part Number

SMBJE12CAH

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage12 V
Termination StyleSMD/SMT
Breakdown Voltage13.3 V
Package / CaseSMB (DO-214AA)
Pppm - Peak Pulse Power Dissipation600 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSMBJ-Q
QualificationAEC-Q101
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12.000 / Multiples: 3.000)
Quantity Unit PriceExt. Price
0,126 €1.512,00 €
Need more?
Sign in to add notes