Reference Only

SRF0502-101Y

Common Mode Chokes / Filters Ind,5x5x2.5mm,0.1kOhms+/-35%,6A,shd

Manufacturer:

Mfr Part:
SRF0502-101Y

TTI Part:
SRF0502-101Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryCommon Mode Chokes / Filters
SeriesSRF0502
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels2 Channel
Inductance230 nH
Impedance100 Ohms
Tolerance35 %
Maximum DC Current6 A
Maximum DC Resistance15 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length5 mm
Width5 mm
Height2.5 mm
PackagingReel
ProductLine Filters
ApplicationEMI Suppression
Core MaterialFerrite
Product TypeCommon Mode Chokes
ShieldingShielded
SubcategoryInductors, Chokes & Coils
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes