Reference Only
SRF0602-101Y
Common Mode Chokes / Filters 100 uH 300mA 3-660MHz
Datasheet
SRF0602-101Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SRF0602 | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Inductance | 100 uH | |
| Impedance | 260 Ohms | |
| Tolerance | 50 % | |
| Maximum DC Current | 300 mA | |
| Maximum DC Resistance | 220 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Package / Case | 0602 | |
| Length | 6.5 mm | |
| Width | 3.6 mm | |
| Height | 1.65 mm | |
| Packaging | Reel | |
| Product | Common Mode Chokes | |
| Type | Line Filter | |
| Core Material | Ferrite | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 10 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 85045000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,93 € | 930,00 € | |
| 0,91 € | 1.820,00 € | |
| 0,90 € | 2.700,00 € | |
| 0,88 € | 4.400,00 € | |
| 0,86 € | 6.880,00 € | |
| 0,84 € | 13.440,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes