Reference Only
SRF1006-102Y
Common Mode Chokes / Filters Line Filters
Datasheet
SRF1006-102Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SRF1006 | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Inductance | 1 mH | |
| Impedance | 1.4 kOhms | |
| Tolerance | 40 % | |
| Maximum DC Current | 520 mA | |
| Maximum DC Resistance | 180 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Length | 10 mm | |
| Width | 8.7 mm | |
| Height | 6.5 mm | |
| Packaging | Reel | |
| Product | Common Mode Chokes | |
| Type | Line Filter | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
16.000
On Order
16.000 expected on from 22-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,581 € | 464,80 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes