Reference Only
SRF3216-221Y
Common Mode Chokes / Filters CMC Inductors
Datasheet
SRF3216-221Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SRF3216 | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Impedance | 220 Ohms | |
| Tolerance | 25 % | |
| Maximum DC Current | 300 mA | |
| Maximum DC Resistance | 450 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | 3216 | |
| Length | 3.2 mm | |
| Width | 1.6 mm | |
| Height | 2 mm | |
| Packaging | Reel | |
| Product | Common Mode Chokes | |
| Type | Line Filter | |
| Core Material | Ferrite | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
14.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.000 / Multiples: 2.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,235 € | 470,00 € | |
| 0,221 € | 884,00 € | |
| 0,218 € | 1.308,00 € | |
| 0,215 € | 2.150,00 € | |
| 0,211 € | 4.220,00 € | |
| 0,209 € | 6.688,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes