Reference Only
SRF4530A-110Y
Common Mode Chokes / Filters 11 UH 50V .36A CAN BUS
Datasheet
SRF4530A-110Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SRF4530A | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Inductance | 11 uH | |
| Tolerance | - 30 %, + 50 % | |
| Maximum DC Current | 360 mA | |
| Maximum DC Resistance | 500 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 4.5 mm | |
| Width | 3.2 mm | |
| Height | 3 mm | |
| Packaging | Reel | |
| Product | Common Mode Filters | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
479.500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,369 € | 184,50 € | |
| 0,345 € | 345,00 € | |
| 0,34 € | 510,00 € | |
| 0,336 € | 840,00 € | |
| 0,326 € | 1.630,00 € | |
| 0,321 € | 2.407,50 € | |
| 0,317 € | 4.755,00 € |
Need more?
Sign in to add notes