Reference Only
SRF4532-1R0Y
Common Mode Chokes / Filters 1.0uH 205 SMD 4532
Datasheet
SRF4532-1R0Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SRF4532 | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Inductance | 1 uH | |
| Impedance | 68 Ohms | |
| Tolerance | - 30 %, + 50 % | |
| Maximum DC Current | 1.2 A | |
| Maximum DC Resistance | 120 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | 1211 (4532 metric) | |
| Length | 4.5 mm | |
| Width | 3.2 mm | |
| Height | 2.8 mm | |
| Packaging | Reel | |
| Product | Common Mode Chokes | |
| Type | Chip Inductor | |
| Core Material | Ferrite | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
47.500In Stock
150.000 expected on from 12-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,293 € | 146,50 € | |
| 0,274 € | 274,00 € | |
| 0,27 € | 405,00 € | |
| 0,263 € | 657,50 € | |
| 0,26 € | 1.300,00 € | |
| 0,256 € | 1.920,00 € | |
| 0,253 € | 3.795,00 € |
Need more?
Sign in to add notes