Reference Only
SRR1003-470M
Power Inductors - SMD 47uH 20% SMD 1003
Datasheet
SRR1003-470M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Shielding | Shielded | |
| Inductance | 47 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 600 mA | |
| Maximum DC Resistance | 650 mOhms | |
| Saturation Current | 1.4 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 14 MHz | |
| Termination | Standard | |
| Length | 12.7 mm | |
| Width | 10.3 mm | |
| Height | 3 mm | |
| Core Material | Ferrite | |
| Series | SRR1003 | |
| Packaging | Reel | |
| Application | Power | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,31 € | 310,00 € | |
| 0,306 € | 612,00 € | |
| 0,302 € | 906,00 € | |
| 0,298 € | 1.490,00 € | |
| 0,294 € | 2.352,00 € | |
| 0,29 € | 4.350,00 € | |
| 0,286 € | 7.150,00 € | |
| 0,282 € | 14.100,00 € |
Need more?
Sign in to add notes