Reference Only
SRU2011-1R0Y
Power Inductors - SMD 1uH 30% SMD 2011
Datasheet
SRU2011-1R0Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 2011 | |
| Shielding | Shielded | |
| Inductance | 1 uH | |
| Tolerance | 30 % | |
| Maximum DC Current | 1.65 A | |
| Maximum DC Resistance | 100 mOhms | |
| Saturation Current | 1.5 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 6 | |
| Self Resonant Frequency | 160 MHz | |
| Termination | Standard | |
| Length | 2.8 mm | |
| Width | 2.8 mm | |
| Height | 1.1 mm | |
| Core Material | Ferrite | |
| Qualification | AEC-Q200 | |
| Series | SRU2011 | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 7.96 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.500 / Multiples: 1.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,284 € | 426,00 € | |
| 0,281 € | 843,00 € | |
| 0,277 € | 1.246,50 € | |
| 0,273 € | 2.047,50 € | |
| 0,269 € | 3.228,00 € | |
| 0,266 € | 6.384,00 € |
Need more?
Sign in to add notes