Reference Only
298D01201
Switch Hardware HDWR NUT DRESS .070" 10-48 BUSH
Datasheet
298D01201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Hardware | |
| Product | Nuts | |
| Type | Dress Nut | |
| For Use With | Pushbutton, Toggle Switches | |
| Designed for | T, TP Series | |
| Packaging | Bulk | |
| Color | Silver | |
| Mounting Style | Quick Connect | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7318169990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,90 € | 900,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes