Reference Only
399EA0000
Switch Bezels / Switch Caps Round cap, clear no marking
Datasheet
399EA0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Round | |
| For Use With | Tactile Switches | |
| Designed for | ITS Series | |
| Color | Clear | |
| Series | ITS | |
| Packaging | Bulk | |
| Features | Natural/clear cap with no marking | |
| Height | 7.5 mm | |
| Illumination | Non-Illuminated | |
| Length | 6.3 mm | |
| Material | Polycarbonate (PC) | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Width | 7.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,349 € | 69,80 € |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

C&K Switches
Tactile Switches Vertical thru-hole Red/Grn LED, no cap
Sign in to add notes