Reference Only

763703000

Switch Bezels / Switch Caps RED TOGGLE SW CAP

Manufacturer:

Mfr Part:
763703000

TTI Part:
763703000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeToggle
For Use WithToggle Switches, Snap Acting
Designed for7000, 9000 Series
ColorRed
PackagingBulk
Length17.45 mm
MaterialVinyl
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes