Reference Only

F08010108

Switch Bezels / Switch Caps Button Cap Green

Manufacturer:

Mfr Part:
F08010108

TTI Part:
F08010108

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeButton
For Use WithPushbutton Switches
Designed forF Series
ColorBlack
SeriesF
PackagingBulk
Illumination ColorGreen
IlluminationIlluminated
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Part # Aliases22603

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.