Reference Only

F1401

Switch Actuators Pushbutton

Manufacturer:

Mfr Part:
F1401

TTI Part:
F1401

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySwitch Actuators
TypePushbutton
For Use WithPower Switches
Designed forNE-18 Series
ColorBlack
PackagingBulk
Height11.05 mm
IlluminationNon-Illuminated
Length11.94 mm
Mounting StyleSnap On
Product TypeSwitch Actuators
ProductPushbutton Switch Actuators
SubcategorySwitch Accessories
Width5.51 mm
Part # Aliases21325

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes