Reference Only

KSC461JST2LFS

Tactile Switches 1A 32VDC 5.2mm 6.25N J bend, IP67

Manufacturer:

Mfr Part:
Y31C61941FP LFS

TTI Part:
KSC461JST2LFS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
Stem Height1.175 mm
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force4.5 N, 8 N
Current Rating50 mA
Voltage Rating DC32 VDC
Power Rating1 VA
Ground TerminalNo
Contact FormSPST
Termination StyleJ Form Lead
ColorOrange
Length6.8 mm
Width6.8 mm
Height5.2 mm
SeriesKSC4
Life300000 Cycle
IP RatingIP67
PackagingBulk
Contact PlatingSilver
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeTactile Switches
SubcategorySwitches
Travel0.5 mm
TypeTactile
Part # AliasesKSC461J ST2 LFS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.