Reference Only

LCA01150S06QC

Basic / Snap Action Switches SNAP ACT SW SPDT 0.1A 125V

Manufacturer:

Mfr Part:
LCA01150S06QC

TTI Part:
LCA01150S06QC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryBasic / Snap Action Switches
SeriesLCA
TypeSubminiature
Contact FormSPDT
ActuatorSimulated Roller Lever
Current Rating100 mA
Voltage Rating AC125 VAC, 250 VAC
Operating Force47 g
Termination StyleQuick Connect
Mounting StyleChassis Mount
PackagingBulk
Actuator Length17.9 mm
Actuator MaterialStainless Steel
Actuator StyleSimulated Roller Lever
Contact MaterialSilver
IlluminatedNon-Illuminated
Life300000 Cycle
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
ProductSwitches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536501199
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes