Reference Only

LCA06150T16SC

Basic / Snap Action Switches SNAP ACT SW

Manufacturer:

Mfr Part:
LCA06150T16SC

TTI Part:
LCA06150T16SC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryBasic / Snap Action Switches
SeriesLCA
TypeSubminiature
Contact FormSPDT
ActuatorLever
Current Rating6 A
Voltage Rating AC125 VAC, 250 VAC
Operating Force40 g
Termination StyleSolder Terminal
Mounting StyleChassis Mount
PackagingBulk
Actuator Length27.1 mm
Actuator MaterialStainless Steel
Actuator StyleLever
Contact MaterialSilver
IlluminatedNon-Illuminated
Life300000 Cycle
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
ProductSwitches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes