Reference Only

LCGDV6P00SCE

Basic / Snap Action Switches SNAP ACT SW SPDT 5A 125V

Manufacturer:

Mfr Part:
LCGDV6P00SCE

TTI Part:
LCGDV6P00SCE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryBasic / Snap Action Switches
SeriesLC
TypeSnap
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger
Current Rating5 A
Voltage Rating AC250 VAC
Voltage Rating DC30 VDC
Operating Force3.3 oz
Termination StyleSolder Pin
Mounting StylePCB Mount
PackagingBulk
Actuator Length0.03 in
Actuator StylePlunger
IlluminatedNon-Illuminated
Life6000 Cycle
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes