Reference Only

LCGHM1P00SC

Basic / Snap Action Switches SNAP ACT SW

Manufacturer:

Mfr Part:
LCGHM1P00SC

TTI Part:
LCGHM1P00SC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryBasic / Snap Action Switches
SeriesLC
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger
Current Rating10.1 A
Voltage Rating AC125 VAC to 250 VAC
Operating Force6 oz
Termination StyleSolder Pin
Mounting StylePCB Mount
PackagingBulk
Actuator Length0.03 in
Actuator StylePlunger
IlluminatedNon-Illuminated
Life6000 Cycle
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.