Reference Only
LCGHV6A10LC
Basic / Snap Action Switches SNAP ACT SW SPDT 5A 125V
Datasheet
LCGHV6A10LC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Basic / Snap Action Switches | |
| Series | LC | |
| Type | Snap | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Actuator | Roller Lever | |
| Current Rating | 5 A | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 30 VDC | |
| Operating Force | 6 oz | |
| Termination Style | Solder Pin, Left Angle | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Actuator Length | 0.28 in | |
| Actuator Style | Roller Lever | |
| Illuminated | Non-Illuminated | |
| Life | 6000 Cycle | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |