Reference Only
MMGGD1L2L
Basic / Snap Action Switches SNAP ACT SW SPDT 7A 250V
Datasheet
MMGGD1L2L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Basic / Snap Action Switches | |
| Series | MM | |
| Type | Snap | |
| Actuator | Lever | |
| Termination Style | Solder Pin, Left Angle | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Actuator Style | Lever | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 120 / Multiples: 120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,15 € | 4.338,00 € |
Need more?
Sign in to add notes