Reference Only

T201KZQE

End of Life
Toggle Switches Toggle

Manufacturer:

Mfr Part:
T201KZQE

TTI Part:
T201KZQE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
Termination StyleSolder Pin
Current Rating3 A
Voltage Rating AC125 VAC
Voltage Rating DC28 VDC
ActuatorLever
Terminal SealSealed
Contact PlatingSilver
SeriesT
PackagingBulk
Life60000 Cycle
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.