Reference Only

TF2CFF5ST144AC

Basic / Snap Action Switches SNAP ACT SW SPDT 100MA 125V

Manufacturer:

Mfr Part:
TF2CFF5ST144AC

TTI Part:
TF2CFF5ST144AC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryBasic / Snap Action Switches
SeriesTF2
TypeSnap
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorSimulated Roller Lever
Current Rating100 mA
Voltage Rating AC125 VAC, 250 VAC
Operating Force45 g
Termination StyleQuick Connect
Mounting StyleChassis Mount
PackagingBulk
Actuator StyleSimulated Roller Lever
Contact MaterialBrass Alloy
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536501199
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.