Reference Only

TFECK6ST1640W

Basic / Snap Action Switches SNAP ACT SW SPST-NC 11A 277V

Manufacturer:

Mfr Part:
TFECK6ST1640W

TTI Part:
TFECK6ST1640W

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryBasic / Snap Action Switches
SeriesTF
TypeSnap
Contact FormSPST
Switch FunctionOFF - (ON)
ActuatorLever
Current Rating11 A
Voltage Rating AC277 VAC
Voltage Rating DC250 VDC
Operating Force2.2 N
Termination StyleQuick Connect
Mounting StyleChassis Mount
PackagingBulk
Actuator StyleLever
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium (7440-43-9)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes