Reference Only
TMCJG6VP0010C
Basic / Snap Action Switches SNAP ACT SW
Datasheet
TMCJG6VP0010C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Basic / Snap Action Switches | |
| Series | TM | |
| Type | Miniature | |
| Contact Form | SPDT | |
| Actuator | Plunger, Pin | |
| Current Rating | 15 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Operating Force | 5.29 oz | |
| Termination Style | Solder Terminal | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Contact Material | Gold | |
| Illuminated | Non-Illuminated | |
| Life | 150000 Cycle | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |