ZMA03A080S07PC C&K

ZMA03A080S07PC

Basic / Snap Action Switches SNAP ACTION SW

Manufacturer:

Mfr Part:
ZMA03A080S07PC

TTI Part:
ZMA03A080S07PC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryBasic / Snap Action Switches
SeriesZMA
Contact FormSPST
Switch FunctionON - (OFF)
ActuatorSimulated Roller Lever
Current Rating3 A
Voltage Rating AC125 VAC
Voltage Rating DC24 VDC
Operating Force80 gf
Termination StyleThrough Hole
Mounting StylePCB Mount
IP RatingIP67
PackagingBulk
Actuator Length1 mm
Actuator MaterialNylon
Contact MaterialBrass
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.