Reference Only

ZMT03ACJS05KCE22

Basic / Snap Action Switches SNAP ACT SW SPDT 3A 125V

Manufacturer:

Mfr Part:
ZMT03ACJS05KCE22

TTI Part:
ZMT03ACJS05KCE22

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryBasic / Snap Action Switches
SeriesZMT
TypeSnap
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorSimulated Roller Lever
Current Rating3 A
Voltage Rating AC250 VAC
Operating Force170 gf
Termination StyleWire Lead
Mounting StylePCB Mount
IP RatingIP67
PackagingBulk
IlluminatedNon-Illuminated
Life10000 Cycle
Maximum Operating Temperature+ 85C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
ProductSwitches
SubcategorySwitches
Part # AliasesG01111475 G01111475 G01111475

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536500700
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes