Reference Only
121073-0054
D-Sub Backshells BACKSHELL 40DEGREE SZ09
Datasheet
121073-0054 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Backshells | |
| Type | Snap Together Backshell | |
| Shell Size | E | |
| Shell Plating | Nickel | |
| Number of Positions | 9 Position | |
| Packaging | Tray | |
| Product Type | D-Sub Backshells | |
| Series | KPT | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
344In Stock
172 expected 10-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 172 / Multiples: 172)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,39 € | 2.303,08 € | |
| 12,76 € | 4.389,44 € |
Need more?
Sign in to add notes