Reference Only
192900-0003
Automotive Connectors CONTACT SKT 16-18 AWG CRIMP
Datasheet
T2P16FC4LT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Automotive Connectors | |
| Product | Contacts | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 16 AWG | |
| Series | T2P | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| Current Rating | 16 A | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Trident | |
| Type | Two Part Stamped Contact | |
| Wire Gauge Range | 16 AWG to 20 AWG | |
| Part # Aliases | T2P16FC4LT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
1.200In Stock
6.000 expected 03-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,347 € | 34,70 € | |
| 0,333 € | 99,90 € | |
| 0,329 € | 164,50 € | |
| 0,322 € | 322,00 € | |
| 0,319 € | 797,50 € | |
| 0,316 € | 1.580,00 € | |
| 0,313 € | 2.347,50 € | |
| 0,31 € | 4.650,00 € |
Need more?
Sign in to add notes